
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- Use Duration: 20 A
- Idling current: max. 50 mA
- Operating current: 0-200mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NRB8-18GS40-E2-V1
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
1200 Hz
Documents & Downloads
Datasheet
Datasheet 2129954 Pepperl+Fuchs Sensor Inductive NRB8-18GS40-E2-V1 264613 M18 shielded PNP
User & Safety Instructions
User & Safety Instructions 2129954 Pepperl+Fuchs Sensor Inductive NRB8-18GS40-E2-V1 264613 M18 shielded PNP
Conformity certificate
Conformity certificate 2129954 Pepperl+Fuchs Sensor Inductive NRB8-18GS40-E2-V1 264613 M18 shielded PNP
Description
Switching distance: 8 mm, installation: flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V DC, operating current: 0 ... 200 mA
This text is machine translated.
This text is machine translated.






























