• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive SJ30-A 000820 NPN

Image similar
Product type
Sensor
Max. operating voltage
30 V
Outputs
NPN
Model
Inductive
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Idling current: max. 20 mA at 24 V supply voltage.
  • Operating current: 0-200mA
Product type

Sensor

Type

SJ30-A

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Outputs

NPN

Enclosure material

Acrylonitrile butadiene styrene

Model

Inductive

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

150 Hz

Documents & Downloads

Datasheet

Datasheet 2130014 Pepperl+Fuchs Sensor Inductive SJ30-A 000820 NPN

User & Safety Instructions

User & Safety Instructions 2130014 Pepperl+Fuchs Sensor Inductive SJ30-A 000820 NPN

Conformity certificate

Conformity certificate 2130014 Pepperl+Fuchs Sensor Inductive SJ30-A 000820 NPN

Description

Slot width: 30 mm, switching function: antivalent, Output Type: NPN, operating voltage: 10... 30 V DC, operating current: 0 ... 200 mA

This text is machine translated.