• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAA-4E2A-G1-ZE/P-S 130938 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of signal spaces
4
Type
VAA-4E2A-G1-ZE/P-S
Connection
M12 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated operating voltage: 26.5 ... 31.6 V from AS-Interface
  • Rated operating current: ≤ 45 mA (without sensors)
  • ≤ 200 mA (total)
  • Connection:
  • Insulation displacement technology or terminal space
  • Flat cable or standard round cable
  • inputs; M12 x 1-round connector
  • outputs; hose connector (8 mm)
  • MTTFd: 44 a
  • service life (TM): 10 ampere
  • data bit (function via AS-Interface): Input output
Packaging type

Piece

Product type

Sensor & actuator box (active)

No. of signal spaces

4

Type

VAA-4E2A-G1-ZE/P-S

Connection

M12 plug

Width

45 mm

IP65

Total current (direct supply)

200 mA

Max. temperature

+55 °C

Min. temperature

0 °C

Weight

200 g

Manufacturer part #

130938

Content

1 pc(s)

Height

60 mm

Series

AS-Interface

Power rating (total)

100 mA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2229905 Pepperl+Fuchs VAA-4E2A-G1-ZE/P-S 130938 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2229905 Pepperl+Fuchs VAA-4E2A-G1-ZE/P-S 130938 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece