• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAA-4E4A-G11-ZAJ/EA2L-F 220205 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (active)
Type
VAA-4E4A-G11-ZAJ/EA2L-F
Status indicator
LED
Signal type
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (active)

Type

VAA-4E4A-G11-ZAJ/EA2L-F

Status indicator

LED

Signal type

PNP

Connection

Connector

IP68

IP69K

Max. power rating per slot

2 A

Total current (direct supply)

6 A

Max. temperature

70 °C

Min. temperature

-25 °C

Case material

PBT PC

Weight

200 g

Manufacturer part #

220205

Content

1 pc(s)

Features

Surge protection

Series

AS-Interface

Power rating (total)

240 mA

Power rating per I/O

2 A

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2630685 Pepperl+Fuchs VAA-4E4A-G11-ZAJ/EA2L-F 220205 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2630685 Pepperl+Fuchs VAA-4E4A-G11-ZAJ/EA2L-F 220205 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

Description

G11 module 4 inputs and 4 outputs, AS-Interface specification: V3.0, voltage: = (UAUX - 0.5 V), voltage: 12 ... 31 V, protection class IP68 / IP69K, protection class EN 60529:2000, mounting: Mounting plate

This text is machine translated.

Features

  • General dataSubscriber type: Standard subscriberAs-Interface specification: V3.0Required gateway specification: ≥ V2.1Profile: S-7.F IO code: 7 ID Code: F ID1 Code: F ID2 code: EUL file number: E223772Displays/controlsLED AS-i/FAULT: Status display; LED multi-color | green: Normal operation | red: Communication error | flashing yellow/red: Address 0 | flashing green/red: Overload sensor supply or overload or line breakage outputsAUX LED: EXT. Auxiliary voltage UAUX; Dual LED green/red | green: Voltage OK | red: Voltage reversedLED IN: Switching state (input); 4 LEDs yellowLED OUT: Switching state (output); 4 LEDs yellow/red | yellow: Output active | red: Output overload or cable breakageElectrical DataAuxiliary voltage (output): 20 ... 30 V DC PELVRated operating voltage: 18.0 ... 31.6 V from AS-InterfaceRated operating current: ≤ 40 mA (without sensors) / max. 240 mAProtection class IIIOvervoltage protection : UAUX, Ue: Overvoltage category III, safely separated voltage supplies (PELV)InputNumber/type: 4 inputs for 2- or 3-wire sensors (PNP), DC | alternatively 2 inputs for 4-wire sensors (PNP), DCSupply: From AS-InterfaceVoltage: 12 ... 31 VCurrent carrying capacity: ≤ 200 mA, overload and short-circuit proofInput current ≤ 9 mA (internally limited)Switching point: According to DIN EN 61131-2 (type 2) 0 (unattenuated): ≤ 3 mA 1 (attenuated): ≥ 5 mASignal delay < : 1 ms (input/AS-Interface)OutputNumber/type: 4 electronic outputs, PNP, overload and short-circuit proofSupply: From external auxiliary voltage UAUXVOLTAGE: ≥ (UAUX - 0.5 V)Current: 2 A per output | TB ≤ 40 °C: 6 A total | TB ≤ 70 °C: Sum of O1 + O2 max. 2 A, sum of O3 + O4 max. 2 AVoltaic separationInput/output: Safe isolation, rated insulation voltage 40 V DCOutput/AS-Interface: Safe isolation, rated insulation voltage 40 V DCComplianceElectromagnetic compatibility DIRECTIVE 2014/30/EU: EN 62026-2:2013 EN 61000-6-2:2005, EN 61000-6-4:2007ComplianceProtection class EN 60529:2000Fieldbus standard: EN 62026-2:2013Entrance: EN 61131-2:2007Emitted interference: EN 61000-6-4:2007As-Interface: EN 62026-2:2013IMMUNITY: EN 61000-6-2:2005, EN 61326-1:2006, EN 62026-2:2013Ambient conditionsAmbient temperature: -25 ... 70 °C (-13 ... 158 °F)Storage temperature: -25 ... 85 °C (-13 ... 185 °F)Relative humidity: 85 % , non-condensingClimatic conditions: Indoor use onlyOperating height: ≤ 2000 m above sea levelShock and shock resistance: 30 g, 11 ms in 6 directions 3 shocks | 10 g, 16 ms in 6 directions 1000 shocksVibration resistance: 0.75 mm 10 ... 57 Hz , 5 g 57 ... 150 Hz, 20 cyclesPollution level 3Mechanical data:Protection class IP68/IP69KConnection: As-Interface/UAUX: AS-Interface flat cable | Inputs/outputs: M12 round plug connectorMaterials Housing: PBT PC Fixing screw: Stainless steel 1.4305 / AISI 303 (V2A)Weight 200 gHousing screw tightening torque 1.8 NmTightening torque for cable gland: 0.4 NmMounting: Mounting plate