• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl & Fuchs valve plug VMB-2+P/Z2-5M-PUR VMB-2+P/Z2-5M-PUR 456841 Pepperl+Fuchs Content: 1 pc(s)

Packaging type
Piece
Type
B standard
Connection
Open cable end
Number of pins
2
Conductor material
PUR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Conductor material

PUR

Type

B standard

Connection

Open cable end

Number of pins

2

Display

LED

Total no. of pins

2 + PE

Manufacturer part #

456841

Content

1 pc(s)

Cable length

5 m

Circuit layout description

incl. diode

Type

VMB-2+P/Z2-5M-PUR

Features

LED

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2232208 Pepperl & Fuchs valve plug VMB-2+P/Z2-5M-PUR VMB-2+P/Z2-5M-PUR 456841 Pepperl+Fuchs Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232208 Pepperl & Fuchs valve plug VMB-2+P/Z2-5M-PUR VMB-2+P/Z2-5M-PUR 456841 Pepperl+Fuchs Content: 1 pc(s)