• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VBA-4E-G2-ZA 115086 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of signal spaces
4
No. of splitters
4-way
Type
VBA-4E-G2-ZA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated operating voltage: 26.5 ... 31.6 V from AS-Interface
  • Rated operating current: ≤ 40 mA (without sensors) / max. 240 mA
  • Protection class: III
  • Surge protection: UE; Overvoltage category III, safely separated voltage supplies (PELV)
  • Pollution degree: 3
  • Connection:
  • Insulation resistance technology
  • Flat cable yellow
  • inputs; M12 circular connector
  • Housing: PBT
  • data bit (function via AS-Interface): Input output
Packaging type

Piece

Product type

Sensor & actuator box (active)

No. of signal spaces

4

Type

VBA-4E-G2-ZA

No. of splitters

4-way

Signal type

PNP

Connection

M12 plug

IP67

Total current (direct supply)

240 mA

Max. temperature

+60 °C

Min. temperature

-25 °C

Case material

PBT

Weight

100 g

Manufacturer part #

115086

Content

1 pc(s)

Features

Surge protection

Series

AS-Interface

Power rating (total)

200 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2229704 Pepperl+Fuchs VBA-4E-G2-ZA 115086 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2229704 Pepperl+Fuchs VBA-4E-G2-ZA 115086 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece