• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Z961.H 071995 Zener barrier 1 pc(s)

Product type
Zener barrier
Type
Z961.H
Dim
(L x W x H) 115 x 12.5 x 110 mm
Connection
Clamp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weighs about 150 g
  • Mounting: On 35 mm DIN rail according to EN 60715;2001
  • CERTIFICATE: TUV 99 ATEX 1484 X.
  • Power: 50 mW
Type

Z961.H

Product type

Zener barrier

Dim

(L x W x H) 115 x 12.5 x 110 mm

Connection

Clamp

Content

1 pc(s)

Width

12.5 mm

Height

110 mm

Length

115 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

6.5 V

Operating voltage U(B)

Arbeitsspannung 6.5 V bei 10 µA

Cross section (flexible) (max.)

2.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2229457 Pepperl+Fuchs Z961.H 071995 Zener barrier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2229457 Pepperl+Fuchs Z961.H 071995 Zener barrier 1 pc(s)

What kind of Transducers (Misc.) are you looking for?