

LED recessed light
LED (monochrome)
White
n.rel.
I
185 mm
Other
1.5 mm²
Push-in clamp
White
Powder coating
AC
FALSE
LED operating device current-controlled
80-89
FALSE
FALSE
FALSE
3
100 mm
Steel
LED not exchangeable
White
Direct
Symmetric
Plastic matt/satinized
IK07
220-240 V
TRUE
FALSE
FALSE
1
TRUE
TRUE
FALSE
FALSE
Extreme wide beam >80°
0.75-2.5 mm²
FALSE
350-350 mA
13 W
White
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Suitable for through wiring
99800 h
SDCM3
RG1
1
10-35 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Diffuser lens/optic/panel
FALSE
FALSE
21.2
FALSE
FALSE
FALSE
FALSE
104
104
96.4 %
95.5 %
92.8 %
FALSE
No
No
No
TRUE
172-172 mm
F
TRUE
0.86
User & Safety Instructions 3793873 Performance IN Lightning 818711233001 LED recessed light