• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIBOARD-526 H DE USB Keyboard German, QWERTZ Black USB hub, Trackball

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

USB hub

Trackball

Cable length

1.80 m

Factory colour

Black

Supported OS

Windows

Width

202 mm

Height

32 mm

Depth

284 mm

Weight

532 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271991 Perixx PERIBOARD-526 H DE USB Keyboard German, QWERTZ Black USB hub, Trackball

Description

Perixx PERIBOARD-526 DE, wired mini USB keyboard with trackball - X-type shaving keys - 284x182x28mm - 2 USB hubs integrated - DE layout

This text is machine translated.

Features

  • Wired mini-keyboard with trackball for various industrial and professional applications; keyboard dimensions: 11.18 x 7.17 x 1.1 inch (284x182x28mm) with 1.8 m (5.90 ft) cable;Built-in trackball with pointer option: Optical 14 mm precision pointing operation for easy control of the trackball;78 flat shear keys with low-noise and precise typing; high-quality ABS printing prevents color erosion of the keycaps; the long-life shear key switch offers a life span of 10 million times when pressing keys;Built-in 2x USB 2.0 hub for connecting devices such as computer mouse, USB drive and other low power USB devices;System requirements: Windows 7, 8, 10, 11; package contains: PERIBOARD-526, User manual.

System requirements

  • Windows

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)