
Highlights & Details
Industrial thermostat with remote sensor -5 - +35° C
- IP54
Technical specifications
- Product type
Industrial thermostat
- Mounting type
Structure
- Operation type
mechanical
- Power supply (LOV)
mains-powered
- Contact current
16 (5) A
- Dim
(L x W x H) 60 x 61 x 105 mm
- Compatible with
Heaters
Air conditioners
- Weight
231 g
- Operating voltage
230 V
- Display
No
- Remote sensor
Yes
- Frost protection
No
- Hysteresis
4/ 8° C
- Contact load capacity
230 V/ 16 (5) A
- Nighttime drop
No
- Width
61 mm
- Height
105 mm
- Length
60 mm
IP54
- Temperature settings
-5 up to +35 °C
- Max. temperature setting
+35 °C
- Min. temperature setting
-5 °C
- Adjustment range
5 - 35 °C
- Operating voltage
230 V/50 Hz
Documents & Downloads
Datasheet
Datasheet 560466 Perry Electric 1TCTB090 Industrial thermostat Structure -5 up to +35 °C
User & Safety Instructions
User & Safety Instructions 560466 Perry Electric 1TCTB090 Industrial thermostat Structure -5 up to +35 °C
Conformity certificate
Conformity certificate 560466 Perry Electric 1TCTB090 Industrial thermostat Structure -5 up to +35 °C
Description
Features
- Modes of operation: ON/OFF.
Scope of delivery
- Industrial thermostat
- External sensor
- User manual.


















