
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Flush mount thermostat
- Mounting type
DIN rail
- Operation type
electronical
- Power supply (LOV)
mains-powered
- Contact current
16 (3) A
- Dim
(L x W x H) 60 x 35 x 128 mm
- Compatible with
Heaters
Air conditioners
- Operating voltage
230 V
- Display
No
- Remote sensor
No
- Frost protection
No
- Hysteresis
1°C
- Contact load capacity
230 V/ 16 (3) A
- Nighttime drop
No
- Width
35 mm
- Height
128 mm
- Length
60 mm
- Temperature settings
0 up to 60 °C
- Max. temperature setting
60 °C
- Min. temperature setting
0 °C
- Adjustment range
0 - 60° C
- Operating voltage
230 V/50 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 560428 Wallair 1TMTE077 Flush mount thermostat DIN rail 0 up to 60 °C
Description
Electronic temperature control with regulation on 1 temperature level.
Features
- Modes of operation: ON/OFF
- LED-display: Relay status/ sensor defect
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 102.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























