
Highlights & Details
Universal Thermostat
- For heating or cooling operations
- Weekly program
- With external temperature sensor
Technical specifications
- Max. Switching power 16 A, 3680 W (ohmic load), 2 A, 460 W (inductive load)Sensor cable length: 2.5 m
- Product type
Universal thermostat
- Operation type
electronical
- Switching cycle
7 day mode
- Max. temperature setting
35 °C
- Temperature settings
1 up to 35 °C
- Display
Yes
- Remote sensor
Yes
- Compatible with
Air conditioners
Heaters
- Mounting type
Adapter
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Hysteresis
0.5 °C
- Contact load capacity
3680 W
- Contact current
16 A
- Factory colour
White
- Width
66 mm
- Height
135 mm
- Length
77 mm
- Dim
(L x W x H) 77 x 66 x 135 mm
- Weight
220 g
- Min. temperature setting
1 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2686283 Sygonix SY-5372566 Universal thermostat Adapter 7 day mode 1 pc(s)
Conformity certificate
Conformity certificate 2686283 Sygonix SY-5372566 Universal thermostat Adapter 7 day mode 1 pc(s)
Warranty Terms
Warranty Terms 2686283 Sygonix SY-5372566 Universal thermostat Adapter 7 day mode 1 pc(s)
Description
This text is machine translated.
Features
- Temperature setting range 1 to 70°C
- Safety lock to prevent unintended use
- On/Off timer
Scope of delivery
- Thermostat
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 50.98*






































