
Highlights & Details
Universal temperature regulator UTR
- IP65
Technical specifications
- Permissible ambience temperature: -20 to +50 °C
- Cable entry 2 x M 16.1 x PG 16
- Product type
Universal thermostat
- Operation type
mechanical
- Max. temperature setting
60 °C
- Temperature settings
0 up to 60 °C
- Frost protection
No
- Display
No
- Remote sensor
Optional
- Compatible with
Multi-purpose use
- Mounting type
Surface-mount
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Hysteresis
0.5 to 5 °C (up to 100 °C), 0.5 to 10 °C (from 100 °C)
- Contact load capacity
3680 W
- Contact current
16 A
- Nighttime drop
Yes
- Factory colour
Grey
- Width
7 cm
- Height
55 mm
- Length
3.6 cm
IP65
- Dim
(L x W x H) 3.6 cm x 7 cm x 55 mm
- Type
UTR 60
- Weight
440 g
- Contact type
1 change-over
- Min. temperature setting
0 °C
- Adjustment range
0 - 60 °C
- Operating voltage
230 V/50 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 613112 Eberle 0524 72 141 894 UTR-60 Universal thermostat Surface-mount UTR 60 1 pc(s)
Conformity certificate
Conformity certificate 613112 Eberle 0524 72 141 894 UTR-60 Universal thermostat Surface-mount UTR 60 1 pc(s)
Description
Scope of delivery
- Universal temperature regulator User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 189.98*
What kind of Indoor Thermostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























