
Highlights & Details
Wi-Fi Universal Thermostat with LED display
- Colour LED display
- For heating or cooling applications
- Mobile app for setting and monitoring room temperature remotely
Technical specifications
- Resistive load: max. 3680 W
- Inductive load: max. 350 W
- Product type
Universal thermostat
- Operation type
electronical
- Switching cycle
7 day mode
- Max. temperature setting
99.5 °C
- Temperature settings
-9.5 up to 99.5 °C
- Display
Yes
- Remote sensor
Yes
- Compatible with
Air conditioners
Fans
Heaters
- Mounting type
Adapter
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Contact load capacity
16 A
- Factory colour
White
- Width
57 mm
- Height
78 mm
- Length
56 mm
Tuya
Alexa
Google Home
- Dim
(L x W x H) 56 x 57 x 78 mm
- Weight
110 g
- Min. temperature setting
-9.5 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412048 Sygonix SY-6824096 Universal thermostat Adapter 7 day mode 1 pc(s)
Warranty Terms
Warranty Terms 3412048 Sygonix SY-6824096 Universal thermostat Adapter 7 day mode 1 pc(s)
Description
This text is machine translated.
Features
- Weekly programs with up to 6 switching times per day
- Cycle timer, frost protection, high/ low temperature alarm
- Temperature setting range: -9.5 to 99.5 °C
- 5cm and 300cm external temperature sensor
- Data storage in the event of a power failure
- Supports Amazon Alexa and Google Home
Scope of delivery
- Wi-Fi universal thermostat
- 2x Temperature sensors
- User manual
































