
Highlights & Details
Wireless underfloor heating control SY522, motorized, 12 zones
- 12 heating zones
- Supports up to 12 Sygonix SY02B05RF wireless wall thermostats and controls the output of up to 12 Sygonix SY365 actuators
- No wiring is required between the battery-operated wall thermostat and the central unit
Technical specifications
- Product type
Underfloor heating control
- Display
Yes
- Remote sensor
Yes
- Compatible with
Underfloor heating
- Mounting type
DIN rail
- Power supply (LOV)
mains-powered
- Operating voltage
90 V AC
240 V AC
15 V DC
20 V DC
- Contact load capacity
5 A
- Factory colour
White
- Width
240 mm
- Height
92 mm
- Length
47 mm
- Dim
(L x W x H) 47 x 240 x 92 mm
- Weight
482 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402838 Sygonix SY-6805676 SY522 Underfloor heating control DIN rail 1 pc(s)
Warranty Terms
Warranty Terms 3402838 Sygonix SY-6805676 SY522 Underfloor heating control DIN rail 1 pc(s)
Description
Features
- For controlling underfloor heating and circulation pumps
- Screwless plug-in through RJ9 connector in actuator
- Clear display of all valve positions on display
- Easy to mount on DIN rails
Scope of delivery
- Wireless Underfloor Heating Control
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 69.98*
What kind of Indoor Thermostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























