
Highlights & Details
Underfloor heating control SY520, 8 zones
- 8 heating zones
- Supports up to 8 wall thermostats and controls the output of up to 16 thermal actuators
- For controlling underfloor heating and circulation pumps
Technical specifications
- Product type
Underfloor heating control
- Operation type
thermal
- Display
Yes
- Compatible with
Underfloor heating
- Mounting type
DIN rail
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Factory colour
White
- Width
320 mm
- Height
95 mm
- Length
38 mm
- Dim
(L x W x H) 38 x 320 x 95 mm
- Weight
579 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402839 Sygonix SY-6805678 SY520 Underfloor heating control DIN rail 1 pc(s)
Warranty Terms
Warranty Terms 3402839 Sygonix SY-6805678 SY520 Underfloor heating control DIN rail 1 pc(s)
Description
This system controls up to 16 thermal actuators (two per zone) as well as a circulating pump and a boiler. The LED displays provide clear feedback on the status of the zones and the boiler performance at all times.
Installation is simple thanks to the plug-in terminals and DIN rail mounting. With its robust construction and a simple but effective design the Sygonix SY520 is the ideal solution for a reliable and precise control of your floor heating.
This text is machine translated.
Features
- Indicator lights shows the status of zones and boiler outputs
- Easy wiring by plug-in terminals
- Easy to mount on DIN rails
Scope of delivery
- Underfloor Heating Control
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 67.98*
What kind of Indoor Thermostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























