
Highlights & Details
Eberle RTR-E 6731, room temperature controller
- Room regulator5 - 30 C.AC 230 V.1 We10/5 AHeating/cooling switch
Technical specifications
- Switching current: AC 10 mA(4) A heating; DC 30 W; AC 10 mA...5(2) A cooling
- Product type
Indoor thermostat
- Operation type
electronical
- Max. temperature setting
30 °C
- Temperature settings
5 up to 30 °C
- Display
No
- Remote sensor
No
- Compatible with
Underfloor heating
Heaters
- Mounting type
Surface-mount
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Hysteresis
0.5 K
- Factory colour
Pure white
- Similar RAL
9010
- Width
75 mm
- Height
25.5 mm
- Length
75 mm
IP30
- Dim
(L x W x H) 75 x 75 x 25.5 mm
- Type
Heating / cooling
- Weight
75 g
- Contact type
1 change-over
- Min. temperature setting
5 °C
- Depth
25.5000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2206251 Eberle 111170551100 RTR-E 6731 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2206251 Eberle 111170551100 RTR-E 6731 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- ROOM TEMPERATURE REGULATOR User manual
































