• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic NF 240/16/E2 Line filter

Collection
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Line filter

Manufacturer part #

27011.24016

Type

NF 240/16/E2

Length

200 mm

Width

90 mm

Compatible with (details)

Frequency converter VersiDrive i E2 up to 0.75 kW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197806 Peter Electronic NF 240/16/E2 Line filter