• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic NF 480/30/3E2 Line filter Peter Electronic VersiDrive

Collection
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suitable base-line filter for frequency converter sealed drive i3E2

  • Ease of use through structured parameter set
  • Integrated mains filter
  • Protection of the motor by motor PTC input
  • This text is machine translated.

Technical specifications

  • Working current 30 mA
Product type

Line filter

Compatible with

Peter Electronic VersiDrive

Manufacturer part #

27113.48030

Type

NF 480/30/3E2

Length

300 mm

Width

187 mm

Compatible with (details)

Frequency converter VersiDrive i 3E2 up to 11 kW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197877 Peter Electronic NF 480/30/3E2 Line filter Peter Electronic VersiDrive