• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic VS II 400-32 25700.40032 Soft starter Motor power at 400 V 15 kW 400 V AC Nominal current 32 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Start-up time 0.5 - 10 s
Motor voltage

400 V AC

Product type

Soft starter

Supply current

32 A

Motor power at 400 V

15 kW

Operating voltage

400 V AC

Nominal voltage

400 V AC

Operating phases

2

Manufacturer part #

25700.40032

Nominal current

32 A

Nominal current - rounded value

32 A

Type

VS II 400-32

Motor power at 230V / 400V

15 kW

Dim

(L x W x H) 158 x 45 x 173 mm

Width

45 mm

Height

173 mm

Length

158 mm

Documents & Downloads

Datasheet

Datasheet 198974 Peter Electronic VS II 400-32 25700.40032 Soft starter Motor power at 400 V 15 kW 400 V AC Nominal current 32 A

User & Safety Instructions

User & Safety Instructions 198974 Peter Electronic VS II 400-32 25700.40032 Soft starter Motor power at 400 V 15 kW 400 V AC Nominal current 32 A

Description

The soft start-up devices of the VeriStart II series are characterised by the following characteristics: Two-phase-controlled soft start-up device · Microcontroller synchronised · Optimised soft start-up · √3 switching (Cost saving is possible by smaller dimensions) · Current and three-phase reduction with start-up · Simple installation, even in existing systems · Integrated bridging relay · Parameterization by three potentiometers · Additional control voltage is not necessary · No mains central point conductor (N) is necessary · Cost-effective replacement for star/triangle switch · Pluggable power terminals · Control-side spring force clamps · Compact size · Protection class: IP 20. Operational areas: Door and door gear, pumps, fans, exhaust, conveyor systems, packaging machines, transportation facilities, conveyor belt, mechanical engineering, etc.

Features

  • Soft start-up and shut-down
  • Potential-free control input for soft start-up and shut-down
  • 3 separately adjustable parameters
  • Start-up time, Start-up voltage, shut-down time
  • Boost start can be selected

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)