• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex 47210335 Strop Working load limit (WLL)=10 t Orange

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Round sling WLL 10000 kg

  • Made of high-strength polyester
  • High safety factor (SF) 7:1
  • Double-protection sheath
  • Low elongation
  • Tüv-GS certified
  • 3 m length
  • Range 6 m
  • This text is machine translated.

Technical specifications

Product type

Strop

Factory colour

Orange

Length

3 m

Working load limit (WLL)

10 t

DIN standard

DIN 1492-2

EN standard

EN 1492-2

Content

1 pc(s)

Material

Polyester

Usage length

3 m

Utilization factor

7:1

Drum protectors

Yes

Circumference

6 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594263 Petex 47210335 Strop Working load limit (WLL)=10 t Orange

Description

Unsling WLL 10,000 kg, length 3 m, circumference 6 m, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.