With the PETKIT pet trimmer Pro you can now maintain the fur of your furry friend comfortably from home. You don't have to spend any more money visiting animal barns! The improved wireless Pro PetKit trimmer allows you to cut your pet's fur quickly and accurately. The appliance works quietly and is waterproof (IPX7), whereby the efficient battery offers a runtime of about 60-90 minutes on a single charge (depending on the blade used). The set also contains 2 pet-safe blades and 2 comb attachments.
Performance and security
The efficient power of trimmer is due to its high-quality motor, which works with a speed of 6000-7000 RPM. This allows you to take care of your beloved pet quickly. Moreover, the device does not pull on the coat and is suitable for all types of fur. It is completely safe for pets, does not cause any irritation or cuts. The blades of this trimmer are made of high-quality, skin-friendly and durable materials. They also do not overheat.
2 blades and 2 comb attachments included
The set is delivered with 2 exchangeable blades (ceramic and carbon steel), WAS makes the Pro PetKit trimmer versatile for different applications. The 4 cm wide blade enables fast and precise cutting of larger areas, such as the back of your pet. The smaller 1.9 cm blade offers greater precision for areas around the ears and paws. In addition, 2 comb attachments (3 mm and 9 mm) are included, with which you can easily trim the fur of your pet to the desired length.
Improved design
The trimmer has a waterproof IPX7 rating, WAS means that cleaning is easy. This not only helps to keep the trimmer in excellent condition, but also prevents bacteria from multiplying, thus protecting your pet's skin. The device is also equipped with an anti-skid grip, WAS simplifies the handling and enhances the user comfort.
Quiet operation
Is your pet sensitive to noise? No problem - the Pro PetKit trimmer works extremely softly. The noise level does not exceed 50 dB, so you can take care of your pet without worrying that it will be restless, anxious or trying to escape.
Wireless operation
Gone short or knotted cables. The Pro PetKit trimmer works wirelessly and offers you unrestricted movement. It comes with a powerful lithium battery that offers up to 60 minutes of running time with the wide blade or about 90 minutes with the narrow one. This is sufficient to care for even larger pets with precision. The trimmer takes about 2 hours to charge, and its built-in display indicates the battery level.
The PETKIT pet trimmer Pro is not only a tool, but an advanced solution for home pet care. With its high-quality features, secure application and wireless operation, it offers the flexibility and precision you need to care for your pet. Invest in the care of your pet with the PETKIT pet trimmer Pro and enjoy a stress-free and efficient care experience from home.
This text is machine translated.