• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petkit Cylinder for T4-2 Robot accessories 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cylinder for T4-2

  • Suitable PETKIT accessories
  • Simple to install/use
  • Supports everyday use

Technical specifications

Product type

Robot accessories

Suitable for

Inside

Length

520 mm

Width

480 mm

Height

520 mm

Weight

5440 g

Dim

(L x W x H) 520 x 480 x 520 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778388 Petkit Cylinder for T4-2 Robot accessories 1 pc(s)

Description

Petkit Cylinder for T4-2 is a PETKIT product for everyday life with pets. It supports a clean, comfortable and practical use in the respective application area. Please check the compatibility with the existing PETKIT device or system by using the model name.

This text is machine translated.

Scope of delivery

  • .

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)