【1080P HD camera with 24H AI capturing】This automatic cat feeding dispenser shows you how amazing it is to use an AI-powered camera with free live streaming! It's like a pet vlog that lets you easily monitor the feeding and well-being of your pets wherever you are. The excellent 1080P high-resolution and 140° wide-angle video camera makes it easy to record and record your pet's daily activities. The IR night vision function lets you see your pets clearly in the dark.
【Easy-to-use Smart APP control】PETKIT YumShare Dual Hopper Smart Pet Feeder is 2.4 GHz Wi-Fi enabled so you can program and monitor your pet's meals anytime, anywhere via the PETKIT APP. You can set the feeding time and portions for each funnel separately or mix the percentage of food from both funnels via the APP. Your phone will receive a notification when the feed level is low, Wi-Fi is disconnected, or has other problems. The feeding dispenser can be controlled by smartphones of several family members.
【Wi-Fi connection and APP binding】Before binding, please turn on your smartphone's Bluetooth and the Bluetooth authorization of the PETKIT APP. 1. Open the PETKIT APP. 2. Click "+" in the upper right corner of the home page. 3. Click PETKIT Yumshare Dual Hopper with Camera. 4. Select a valid WLAN, enter the correct password and click Next. 5. Connection to Device 6. Click Next after the configuration is successful. 6. Customize your device name. 7. After you have read the instructions, click on "Start Using, connection successful
【Two-way audio and personal meal call】Stay in touch with your beloved furry babies in real time. With the integrated, advanced microphone and speaker you can talk to your pets and they can definitely hear and answer you. Enjoy the experience of remote interaction with your pets, which most feeding donors do not offer. Record up to 20 seconds of voice message for your furry friends to remind them that it's meal time. The four-fold fresh closure system makes every bite fresh and dry. Extra snack is available.
【Innovative Dual hopper design】Adjust the respective feeding plans for 2 funnels via the PETKIT APP with 1-10 servings per meal in each funnel. Additional feeding and snacks are available. 5 L (21 cups) large capacity is estimated to store approximately 2.3 kg of food, compatible with freeze-dried foods, mixed foods, dry foods, air-dried foods, that the size of the dried food should not exceed 12 mm.
We prioritize your privacy: The beautiful videos of your pets can also be stored on secure cloud storage for easy viewing at any time (certain services must be subscribed to in the APP), all data is encrypted with multiple protocols. Plan the camera for recording for a certain period of time, deactivate the camera or the microphone by pressing a single button on the APP, so that you can take full control of your privacy. The control light indicates whether the camera is switched on or off.
Triple fresh-lock systems prevent moisture and keep food dry and fresh. Dual power systems ensure that your coat friends never miss a meal. With non-stick coating, the lining box made of stainless steel 304 makes it easy to clean and non-stick coated. The anti-blocking design ensures accurate distribution of each meal and smooth food delivery.
This text is machine translated.