• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petromax Atago Gasgrill Electric grill Stainless steel ATAGO-GG28

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Petromax Atago Grill Propane/Butane stainless steel 3800 W.

  • Grill round propane / butane 3800 W
  • Type of Surface: Gitter Best Use: Outside
  • 1 zone(s) Cooking area: 600 cm²
  • Housing material: Stainless steel
  • 4 leg(s)
  • Stainless steel

Technical specifications

  • Cooking area diameter: 28 cm
  • Number of legs: 4 leg(s)
Product type

Electric grill

Factory colour

Stainless steel

Depth

340 mm

Height

190 mm

Width

356 mm

Material (details)

Stainless steel

Type

Electric grill

PSU output power

3800 W

Weight

3.62 kg

UKCA

yes

Cooking area

600 cm²

Lid

no

Height adjustment

no

Easy to move

yes

Foldable

yes

Handle(s)

yes

Castor wheels

no

Electronic ignition

yes

Suitable for camping use

yes

Legs

yes

Number of cooking zones

1 Zone(n)

Package weight

5.56 kg

Portable

yes

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789696 Petromax Atago Gasgrill Electric grill Stainless steel ATAGO-GG28

Description

The Atago gas grill can be used in a matter of seconds with its intelligent folding mechanism and, thanks to its compact design, Ideal is suitable for any camping adventure. The Atago Gas Grill is easy to connect to a commercially available gas cartridge , with the integrated piezo ignition enabling easy start-up without a lighter in just a few seconds.

The high-quality stainless steel grill comes in a set and is easy to clean. With its double border, it provides a secure hold on your food, even on uneven surfaces. The large barbecue area allows several campers to grill simultaneously. In hindsight the Atago gas grill can be stowed again in a jiffy. Thanks to the clever folding mechanism it folds back together again in seconds.


Ready to use in seconds

The Atago gas grill is ready to use in no time at all. Forget complicated assembly and screws! Thanks to the clever folding mechanism, it unfolds within seconds to the compact grilling station. Means you won't miss a single minute of your precious barbecue time.


Ignition at the press of a button - thanks to Piezo ignition

Lighters! No more fiddling with lighters or matches. The integrated piezo-ignition of the Atago gas grill provides for easy and reliable ignition on a push of a button. Spontaneous grill parties without waiting time!


Double border for a secure hold

Put an end to falling food! The Atago gas grill has a robust double-edged grate. Means your food is stable and safe to wear, and you don't have to worry about falling food.

This text is machine translated.

Features

  • Ready to use, no complicated set-up required
  • Secure grilling thanks to robust construction and tip protection
  • Simple transport through compact folding design