• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl E099EB00 Flashlight battery TIKKID, TIKINA, TIKKA, ZIPKA, ACTIK, ACTIK CORE, TACTICKA, TACTICKA +, TACTICKA +RGB,

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lithium ions;
  • Capacity 1250 mAh
  • Voltage: 3.6 V
  • Charging time 3 h (USB-C)
Compatible with (details)

TIKKID, TIKINA, TIKKA, ZIPKA, ACTIK, ACTIK CORE, TACTICKA, TACTICKA +, TACTICKA +RGB, IKO, IKO CORE, ARIA (Hybrid Concept Headlamps)

Product type

Flashlight battery

Dim

(L x W x H) 44 x 30 x 12 mm

Number

1 pc(s)

Weight

23 g

Factory colour

Black

Content

1 pc(s)

Width

30 mm

Height

12 mm

Length

44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743448 Petzl E099EB00 Flashlight battery TIKKID, TIKINA, TIKKA, ZIPKA, ACTIK, ACTIK CORE, TACTICKA, TACTICKA +, TACTICKA +RGB,

Description

Battery for Petzl Headlamps with HYBRID CONCEPT: TIKID, TIKINA, TIKKA, ACTIK, ARIA and IKO. The high capacity of the lithium-ion rechargeable battery of 1250 mAh (3.6 V / 4.5 Wh) guarantees a high output even in cold conditions. It is charged directly via the integrated USB-C port. The CORE battery is suitable Ideal for frequent to intensive use and is a cost-effective, long-lasting and environmentally friendly solution.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)