• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl E80003 Charger Battery 2 Duo Z1 Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Charging station for 5x battery 2 Duo Z1

  • LED battery level indicator
  • Overcharge protection
  • Mains plug selectable EU, UK or US

Technical specifications

  • Operating voltage 100 - 240 V
  • Charging time approx. 8 h.
Compatible with (details)

Battery 2 Duo Z1

Product type

Charger

n.rel.

Weight

1440 g

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180419 Petzl E80003 Charger Battery 2 Duo Z1 Black

Description

Practical and safe charger for the battery 2 Duo Z1. Thus, you always have a full rechargeable battery at hand.

This text is machine translated.

Scope of delivery

  • Charger
  • Power supply unit
  • EU, UK and US mains plug
  • User manual.