• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg DTT 6801 400V MC 7035 Cooler 400 V AC 4250 W (W x H x D) 795 x 485 x 575 mm 1 pc(s)

1/4
Product type
Cooler
Operating voltage
400 V AC
Power
4250 W
Width
795 mm
Height
485 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,655.00 / piece)
€ 3,655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cooler

Type

DTT 6801 400V MC 7035

Features

incl. switch

Operating voltage

400 V AC

4250 W

Air flow rate

1530 m³/h

Min. temperature

15 °C

Max. temperature

55 °C

Width

795 mm

Height

485 mm

Depth

575 mm

Dim

(W x H x D) 795 x 485 x 575 mm

Content

1 pc(s)

795 mm

Other

485 mm

575 mm

AC

FALSE

TRUE

TRUE

15-55 °C

400-400 V

460-460 V

4250 W

FALSE

1530-1530 m³/h

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3335237 Pfannenberg DTT 6801 400V MC 7035 Cooler 400 V AC 4250 W (W x H x D) 795 x 485 x 575 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3335237 Pfannenberg DTT 6801 400V MC 7035 Cooler 400 V AC 4250 W (W x H x D) 795 x 485 x 575 mm 1 pc(s)

Description

The concept of roof construction saves space, keeps escape routes free and protects against mechanical damage during production operations.
The DTT roof structure of cooling units have a unique, patented condensate management.
The innovative arrangement of the cooling circuits represents the function of conventional roof cooling devices
Literally on the head and reliably prevents condensate from entering the switch cabinet.
Fits the cabinets of every manufacturer and is available in 3 sizes and 6 power levels.
Multi Controller (MC): Energy-saving switching mode makes possible by means of an additional sensor
An internal fan cut-off depending on demand.
Robust steel plate cover (no plastic) for industrial environments, in various
Colours can be painted.
Easy to service and maintain thanks to easy and tool-free mounting and
The front removable hood that allows quick access to the components.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)