Datasheet 2890840 Pfannenberg Enclosure LED PY L-S-TL 21514004055
User & Safety Instructions
User & Safety Instructions 2890840 Pfannenberg Enclosure LED PY L-S-TL 21514004055
Description
Pre-assembled base housing for 4-stage signal light PY L-S-TL - LED light modules and sound generator modules can be freely combined on the basic housings to form individual traffic light lamps in RAL7035 - The number of stages of the base housing used determines the number of modules to be installed - Basic housings (as well as the insert modules) are made of shock-proof polycarbonate (IK 08) and they are voltage-neutral, only the module inserts determine the power supply - In a basic case, all module inserts must have the same supply voltage
This text is machine translated.
Description
Pre-assembled base housing for 4-stage signal light PY L-S-TL - LED light modules and sound generator modules can be freely combined on the basic housings to form individual traffic light lamps in RAL7035 - The number of stages of the base housing used determines the number of modules to be installed - Basic housings (as well as the insert modules) are made of shock-proof polycarbonate (IK 08) and they are voltage-neutral, only the module inserts determine the power supply - In a basic case, all module inserts must have the same supply voltage
This text is machine translated.
What kind of Visual Signal Devices are you looking for?