• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Flasher Xenon PA X 1-05 24DC CL EN54 RAL3000 23311801000 Clear Clear Flash, Non-stop acoustic signal, Acoust

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: ConstructionPower [W]: 11.5 W.
Product type

Flasher

Operating voltage

24 V DC

Max. current consumption

0.43 A

Colour

Clear

Features

Xenon

IP66

Case colour

Red

Lighted picture

Permanent/pulse

Signal type

Flash

Non-stop acoustic signal

Acoustic pulse

Type

PA X 1-05 24DC CL EN54 RAL3000

Noise emission (max.)

105 dB

Calotte colour

Clear

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2586075 Pfannenberg Flasher Xenon PA X 1-05 24DC CL EN54 RAL3000 23311801000 Clear Clear Flash, Non-stop acoustic signal, Acoust

User & Safety Instructions

User & Safety Instructions 2586075 Pfannenberg Flasher Xenon PA X 1-05 24DC CL EN54 RAL3000 23311801000 Clear Clear Flash, Non-stop acoustic signal, Acoust

Warranty Terms

Warranty Terms 2586075 Pfannenberg Flasher Xenon PA X 1-05 24DC CL EN54 RAL3000 23311801000 Clear Clear Flash, Non-stop acoustic signal, Acoust

Description

PA X 1-05PATROL flash sound generator max. 105 dB(A) / 5 JEN 54-3 and 54-23 certified!PATROL – the new generation of sound generator/flash lighting combinations. Innovation in 3 dimensions- More secure; incorrect mounting is practically impossible- Faster; significantly shorter assembly and installation times- More economical, high efficiency and good penetration of acoustic obstacles significantly reduce the number of sound sensors required- Sound sensor and light pre-wired ex works

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)