• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Flasher Xenon PMF 2015-SIL 230 AC RD DIREKTM 21007105601 Red Red Flash 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Construction
  • Bulb: Xenon
Product type

Flasher

Operating voltage

230 V AC

Max. current consumption

0.19 A

Colour

Red

Features

Xenon

IP55

Factory colour

Red

Case colour

Red

Lighted picture

Flash

Material

Plastic

Signal type

Flash

Type

PMF 2015-SIL 230 AC RD DIREKTM

Calotte colour

Red

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181656 Pfannenberg Flasher Xenon PMF 2015-SIL 230 AC RD DIREKTM 21007105601 Red Red Flash 230 V AC

User & Safety Instructions

User & Safety Instructions 2181656 Pfannenberg Flasher Xenon PMF 2015-SIL 230 AC RD DIREKTM 21007105601 Red Red Flash 230 V AC

Description

The warning devices can be used in Safety Systems (SIS) up to SIL 2/PL d.
For signaling hazardous conditions in safety-relevant applications such as process and plant safety, e.g. in the case of
Leaks / gas warning
Overpressure / overfill
And machine safety, e.g. as
Start-up warning device
Muting display
After-run warning

Due to the integrated self-monitoring of the devices, the regularly required standard check of the warning device is easy

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)