• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Flasher Xenon PY X-M-10 230V AC AM RAL7035 21551104055 Orange Orange Flash 230 V AC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Construction
  • Bulb: Xenon
Product type

Flasher

Operating voltage

230 V AC

Max. current consumption

0.17 A

Colour

Orange

Features

Xenon

IP66

Factory colour

Orange

Lighted picture

Xenon flash

Material

Plastic

Signal type

Flash

Type

PY X-M-10 230V AC AM RAL7035

Calotte colour

Orange

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181732 Pfannenberg Flasher Xenon PY X-M-10 230V AC AM RAL7035 21551104055 Orange Orange Flash 230 V AC

User & Safety Instructions

User & Safety Instructions 2181732 Pfannenberg Flasher Xenon PY X-M-10 230V AC AM RAL7035 21551104055 Orange Orange Flash 230 V AC

Description

Safer; incorrect mounting is practically impossible
Faster; significantly shorter assembly times
More economical; maximum possible signaling range through effective Xenon technology
Mounting option via external brackets or internal holes
Four different flash frequencies can be selected via DIP switch
Also suitable for control panel installation
Electronic constant current control for 24 V DC devices to avoid load fluctuations
Optional with inrush current reduction and undervoltage detection
Flash lights can be synchronized with each other

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)