• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Flasher Xenon PY X-S-05 24 DC CL 21510801000 Clear Clear Flash 24 V DC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Construction
  • Bulb: Xenon
Product type

Flasher

Operating voltage

24 V DC

Max. current consumption

0.36 A

Colour

Clear

Features

Xenon

IP66

Factory colour

Clear

Lighted picture

Flash

Material

Plastic

Signal type

Flash

Type

PY X-S-05 24 DC CL

Calotte colour

Clear

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181721 Pfannenberg Flasher Xenon PY X-S-05 24 DC CL 21510801000 Clear Clear Flash 24 V DC

User & Safety Instructions

User & Safety Instructions 2181721 Pfannenberg Flasher Xenon PY X-S-05 24 DC CL 21510801000 Clear Clear Flash 24 V DC

Description

Mounting option via external brackets or internal holes
Simple electrical connection in the lower part of the housing
Impact-resistant dome
Also suitable for control panel installation
Case colors: Red, gray or white
Optionally with soft-start module for reducing the inrush current

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)