• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Hooter 23150630601 PRO 10-SIL 10-60V DC Multi-tone signal 24 V DC 116 dB

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hooter

Operating voltage

24 V DC

Max. current consumption

0.96 A

Signal type

Multi-tone signal

No. of tones

80

IP67

Case colour

Red

Material

Metal

Type

PRO 10-SIL 10-60V DC

Noise emission (max.)

116 dB

24 V

Red

DC

116 dB

0.96 A

Metal

80

TRUE

IP67

4X

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3335251 Pfannenberg Hooter 23150630601 PRO 10-SIL 10-60V DC Multi-tone signal 24 V DC 116 dB

User & Safety Instructions

User & Safety Instructions 3335251 Pfannenberg Hooter 23150630601 PRO 10-SIL 10-60V DC Multi-tone signal 24 V DC 116 dB

Description

Universal sound generator for indoor and outdoor use
- Superior ruggedness - Aluminium cast housing (IP66/67) guarantees a long service life in harsh environments
- SIL 2/PL d - Meets the functional safety requirements through safety design and diagnostic channel
- Excellent visibility - Ideal radiation characteristics and high penetration of acoustic obstacles reduce the number of devices required
- A multi-voltage power supply - Designed for operation with different voltages
- Selectable tone - 80 different tones, 3 additional tones can be selected externally
- Reduced sound pressure level - Up to 30 dB, internally or externally selectable
- Pre & main alarm - Avoidance of shock reactions due to reduced sound pressure level during pre-alarm
- Safe & easy to use - Designed with undetachable seal and screws to significantly reduce wiring and installation times
- Suitable for safe fire alarm - VdS and EN 54-3 certified

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)