• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Hooter 23310630100 PA 1 10-57VDC M12 Wobble tone, Single tone, Non-stop acoustic signal, Multi-tone signal,

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection: M12
Product type

Hooter

Operating voltage

24 V DC

Max. current consumption

0.08 A

Signal type

Wobble tone

Single tone

Non-stop acoustic signal

Multi-tone signal

Acoustic pulse

No. of tones

80

IP66

Factory colour

Red

Material

Plastic

Type

PA 1 10-57VDC M12

Noise emission (max.)

105 dB

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2586045 Pfannenberg Hooter 23310630100 PA 1 10-57VDC M12 Wobble tone, Single tone, Non-stop acoustic signal, Multi-tone signal,

User & Safety Instructions

User & Safety Instructions 2586045 Pfannenberg Hooter 23310630100 PA 1 10-57VDC M12 Wobble tone, Single tone, Non-stop acoustic signal, Multi-tone signal,

Warranty Terms

Warranty Terms 2586045 Pfannenberg Hooter 23310630100 PA 1 10-57VDC M12 Wobble tone, Single tone, Non-stop acoustic signal, Multi-tone signal,

Description

PATROL – the new generation of sound sensors. Innovation in 3 dimensions- More secure; incorrect mounting is practically impossible- Faster; significantly shorter assembly and installation times- More economical, high efficiency and good penetration ofAcoustic obstacles significantly reduce the number of sound transmitters required

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)