• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Hooter 23370630055 PA 20 10-60DC 7035 24 V DC 120 dB

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 649.00 / piece)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sound pressure level 120 dB
Product type

Hooter

Operating voltage

24 V DC

Max. current consumption

0.88 A

No. of tones

80

IP66

Case colour

Grey

Material

Plastic

Type

PA 20 10-60DC 7035

Noise emission (max.)

120 dB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181900 Pfannenberg Hooter 23370630055 PA 20 10-60DC 7035 24 V DC 120 dB

User & Safety Instructions

User & Safety Instructions 2181900 Pfannenberg Hooter 23370630055 PA 20 10-60DC 7035 24 V DC 120 dB

Description

Safer; incorrect mounting is practically impossible
Faster; significantly shorter assembly and installation times
More economical, high efficiency and good penetration of acoustic obstacles significantly reduce the number of sound transmitters required

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)