• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Hooter 32033800000 IS-A105N 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 755.00 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of tones: 49
  • Ex-zone gas: 0, 1, 2
  • Housing color: Red
  • Volume 103 dB
  • Nominal voltage: 24 V/DC
  • Protection class (IP) IP66
  • Current consumption: 0.25 A
  • Housing material: Plastic
Product type

Hooter

Operating voltage

24 V DC

Max. current consumption

0.25 A

No. of tones

49

IP66

Case colour

Red

Material

Plastic

Type

IS-A105N

Volume

103 dB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2890786 Pfannenberg Hooter 32033800000 IS-A105N 24 V DC

User & Safety Instructions

User & Safety Instructions 2890786 Pfannenberg Hooter 32033800000 IS-A105N 24 V DC

Description

Ex ATEX transducer, 103dB, intrinsically safe for zones 0, 1 and 2
These transducers have their application in workplaces where dangerous, explosive atmospheres can be expected
Free choice of 49 different tones, UKOOA/PFEER compliant
High sound pressure level can be reduced by up to 15 dB(A) via a potentiometer
Up to 2 tones can be selected externally to signal different hazard messages
Can be used with direct voltages between 10 and 28 V DC, nominal voltage 24 V DC
An input protection prevents damage if the connection is faulty without Zener barrier or Glavian separation
Can also be used in the open through impact-resistant housing made of self-extinguishing ABS in the protection class IP 66
Categories 1G, 2G and 3G (zones 0, 1 and 2)

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)