• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Hooter 32034800000 IS-mA1 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of tones: 49
  • Ex-zone gas: 0, 1, 2
  • Housing color: Red
  • Volume 100 dB
  • Nominal voltage: 24 V/DC
  • Protection class (IP) IP65
  • Current consumption: 0.25 A
  • Housing material: Plastic
Product type

Hooter

Operating voltage

24 V DC

Max. current consumption

0.25 A

No. of tones

49

IP65

Case colour

Red

Material

Plastic

Type

IS-mA1

Volume

100 dB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2890787 Pfannenberg Hooter 32034800000 IS-mA1 24 V DC

User & Safety Instructions

User & Safety Instructions 2890787 Pfannenberg Hooter 32034800000 IS-mA1 24 V DC

Description

Ex ATEX transducer, 102dB, intrinsically safe for zones 0, 1 and 2
Very economical acoustic alarm devices
Compact design with only 8mm diameter
Operation of certified Zener barriers or galvanic isolators
Loud 49 tones in 102 dB(A)
Due to low power consumption very good for fire alarm systems
And direct control
Self-synchronizing sound generator for clear sound perceptibility
2 different tones can be controlled externally
Volume control

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)