Datasheet 2890790 Pfannenberg Hooter 32035806000 IS-mC2 24 V DC
User & Safety Instructions
User & Safety Instructions 2890790 Pfannenberg Hooter 32035806000 IS-mC2 24 V DC
Description
Ex ATEX green LED-signal light-sound generator combination Intrinsically certified for zones 0, 1 and 2 Very economical optical and acoustic alarm devices Compact design with only 88 mm diameter Operation of the alarm agents via certified Zener barriers or galvanic isolators Loud 49 tones in 102 dB(A) Volume control Signals can be controlled separately Due to low power consumption very well suited for fire alarm systems and direct control Self-synchronizing sound generator for clear sound perceptibility 2 different tones external control
This text is machine translated.
Description
Ex ATEX green LED-signal light-sound generator combination Intrinsically certified for zones 0, 1 and 2 Very economical optical and acoustic alarm devices Compact design with only 88 mm diameter Operation of the alarm agents via certified Zener barriers or galvanic isolators Loud 49 tones in 102 dB(A) Volume control Signals can be controlled separately Due to low power consumption very well suited for fire alarm systems and direct control Self-synchronizing sound generator for clear sound perceptibility 2 different tones external control
This text is machine translated.
What kind of Audible Signal Devices are you looking for?