• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Hooter 32074805000 BExCS110-05D 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,869.00 / piece)
€ 3,869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of tones: 32
  • For ex-zone gas: 1, 2
  • Ex-Zone Dust: 21, 22
  • Housing color: Red
  • Volume 110 dB
  • Nominal voltage: 24 V/DC
  • Protection class (IP) IP67
  • Power consumption 0,565 A
  • Case material: Metal
Product type

Hooter

Operating voltage

24 V DC

Max. current consumption

0.565 A

No. of tones

32

IP67

Case colour

Red

Material

Metal

Type

BExCS110-05D

Volume

110 dB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2890776 Pfannenberg Hooter 32074805000 BExCS110-05D 24 V DC

User & Safety Instructions

User & Safety Instructions 2890776 Pfannenberg Hooter 32074805000 BExCS110-05D 24 V DC

Description

Ex ATEX red flashlight-buzzer combo, 24V DC
Certified for zones 1 and 2
Stainless steel basket and stainless steel mounting bracket for 360 degree positioning
Extremely intensive light reflections by 5 Joule Xenon-flash
32 different tones included DIN tone, UKOOA/PFEER compliant, 2 tones can be controlled externally (for DC via plus or minus)
Can be separately controlled by flashing light and buzzer
Synchronized flash frequency (1 Hz) or AC flash mode in system operation
Highly corrosion-resistant and suitable for harsh environments
110 dB (A)volume, adjustable
Flash light is secured against vibration, shock and vibration

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)