• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Hooter LED 23380640055 PA 1-R 95-253 AC 7035 Multi-tone signal

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing color: Grey
Product type

Hooter

Signal type

Multi-tone signal

Features

LED

No. of tones

70

IP66

Type

PA 1-R 95-253 AC 7035

Nominal voltage

230 V

Current consumption

0,023 A

Volume

105 dB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779666 Pfannenberg Hooter LED 23380640055 PA 1-R 95-253 AC 7035 Multi-tone signal

User & Safety Instructions

User & Safety Instructions 3779666 Pfannenberg Hooter LED 23380640055 PA 1-R 95-253 AC 7035 Multi-tone signal

Description

Patrol radial-emitting sound transducer
Top mounting – excellent 360 degree visibility – Ideal for mounting as
Stand-alone solution on top of equipment or machine.
Multiple-voltage power supply - One fit ALL - for operation with different voltages.
Freely selectable tones - choice of 70 tones with 32 tone combinations. 4 tones can be controlled externally.
Volume can be reduced - adjustment of the sound pressure level to the application.
Highest visibility - Fulfils the requirements of ISO7731.
M12 connection (optional) - take advantage of the M12 connector.
Flexibility - also available as sound/LED - combo.

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)