• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Light LED PMF LED-HI 21155637007 Blue Blue Flash, Flasher 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of modes: 3
  • Version: Other
  • Function flashing light: Yes
  • Flash function: Yes
  • Continuous light function: No.
  • Black enclosure
  • Calotte color: Blue
  • Power: 6.8 W
  • Bulb: LED not replaceable
  • Mounting type: Other
  • Nominal voltage: 24 V/DC
  • Protection class (IP) IP55
  • Solar powered: No.
  • Standby time of up to 0 hrs
  • Current consumption: 0.8 A
  • Ambient temperature: -40 °C - 55 °C
  • Housing material: Plastic
Product type

Light

Operating voltage

24 V DC

Max. current consumption

0.8 A

Colour

Blue

(Ø)

177 mm

Height

185 mm

Features

LED

IP55

Dim

(Ø x H) 177 mm x 185 mm

Factory colour

Blue

Case colour

Black

Lighted picture

Flash

Material

Plastic

Signal type

Flash

Flasher

Type

PMF LED-HI

Light intensity

315 cd

Calotte colour

Blue

Max. temperature

55 °C

Min. temperature

-40 °C

6.8 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2890818 Pfannenberg Light LED PMF LED-HI 21155637007 Blue Blue Flash, Flasher 24 V DC

User & Safety Instructions

User & Safety Instructions 2890818 Pfannenberg Light LED PMF LED-HI 21155637007 Blue Blue Flash, Flasher 24 V DC

Description

Extremely bright all-round flash light with blue cover and Fresnel lens
- 3 different signal modes adjustable: Flash, flash, rotating mirror effect
- Standard with switch-on current limitation and wide-range power supply 10 - 30 V DC
- For signaling hazardous conditions in safety-relevant applications such as process and plant safety
- Low power consumption, high reliability and long service life through the use of state-of-the-art electronic components - without replacement of mechanical or electrical wearing parts
- Up to 2 out of 4 quadrants can be switched off, saving energy and signaling
- Multiple mounting options - directly with supplied flat seal (DM) or with a stainless steel angle (WM)
- 315 CD, automatically reducible (day/night operation)
- Life of the bulb: > 50000h
- Maximum visibility: 411 m.
- Degree of protection: IP 55 (vertical mounting)
- Dimensions: 177 mm diameter x 185 mm (depending on the type of installation)
- Operating temperature: -40C - +55C

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)