• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Light LED PY L-S 90-265 AC YE 7035 21513643055 Yellow Yellow Flash, Non-stop light signal, Flasher 230 V AC

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: OtherPower [W]: 8.3 W.Number of modes: 8
Product type

Light

Operating voltage

230 V AC

Max. current consumption

0.036 A

Colour

Yellow

Height

81 mm

Features

LED

IP66

Factory colour

Yellow

Case colour

Grey

Lighted picture

Permanent, flash, flashing

Material

Plastic

Signal type

Flash

Non-stop light signal

Flasher

Type

PY L-S 90-265 AC YE 7035

Light intensity

76 cd

Calotte colour

Yellow

Max. temperature

55 °C

Min. temperature

-40 °C

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2586046 Pfannenberg Light LED PY L-S 90-265 AC YE 7035 21513643055 Yellow Yellow Flash, Non-stop light signal, Flasher 230 V AC

User & Safety Instructions

User & Safety Instructions 2586046 Pfannenberg Light LED PY L-S 90-265 AC YE 7035 21513643055 Yellow Yellow Flash, Non-stop light signal, Flasher 230 V AC

Warranty Terms

Warranty Terms 2586046 Pfannenberg Light LED PY L-S 90-265 AC YE 7035 21513643055 Yellow Yellow Flash, Non-stop light signal, Flasher 230 V AC

Description

The compact LED light with yellow hood and gray base not only adapts to many applications, but also impresses through its secure and easy mounting- Mounting option via external lugs or internal holes- Electrical contact only in the attached lower section. Cables can be connected according to the branch box principle. No 3-hand mounting (device - screwdriver - stranded wire). No pulling/pressure on the clamping points or other components, no crushing of the lines- Brightness: 76 cd (can be reduced)- Different signal types and flashing frequencies can be selected (internal, RGB also external): Continuous light, flashing light ( 1 / 2 Hz ), flashing light ( 0.1 / 0.5 / 0.75 / 1 / 2 Hz ) - Multi voltage power supply 90 - 265 V AC and 108 - 132 V DC- Housing and hood are made of impact-resistant polycarbonate (IK 08)- PROTECTION CLASS IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102) - Maximum visibility: 202m- Life of the bulb: > 50000h- Dimensions: LxWxH 86 x 110 x 81 mm- Hood colors: Clear, yellow, orange, red, green, Blue and the RGB version, in which the color can be set freely - Operating temperature: -40C - +55C10-year guarantee

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)