• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PWS 7100 230V 7035 Heat exchanger 230 V AC 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Heat exchanger
Operating voltage
230 V AC
Type
PWS 7100 230V 7035
Features
Thermostat
Compatible with
Pfannenberg
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat exchanger

Type

PWS 7100 230V 7035

Features

Thermostat

Operating voltage

230 V AC

Compatible with

Pfannenberg

Content

1 pc(s)

AC

Wall surface mounted

8333 W

9306 W

207-253 V

207-253 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3782578 Pfannenberg PWS 7100 230V 7035 Heat exchanger 230 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3782578 Pfannenberg PWS 7100 230V 7035 Heat exchanger 230 V AC 1 pc(s)

Conformity certificate

Conformity certificate 3782578 Pfannenberg PWS 7100 230V 7035 Heat exchanger 230 V AC 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?