• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PWS 71002 400V~ 7035 Heat exchanger 400 V AC 1 pc(s)

1/2
Product type
Heat exchanger
Operating voltage
400 V AC
Type
PWS 71002 400V~ 7035
Features
Thermostat
Compatible with
Pfannenberg
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat exchanger

Type

PWS 71002 400V~ 7035

Features

Thermostat

Operating voltage

400 V AC

Compatible with

Pfannenberg

Content

1 pc(s)

AC

Wall surface mounted

8333 W

9306 W

360-440 V

360-440 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3782577 Pfannenberg PWS 71002 400V~ 7035 Heat exchanger 400 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3782577 Pfannenberg PWS 71002 400V~ 7035 Heat exchanger 400 V AC 1 pc(s)

Conformity certificate

Conformity certificate 3782577 Pfannenberg PWS 71002 400V~ 7035 Heat exchanger 400 V AC 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?