• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Signal tower component 28250058030 BR50-BL-YE 24 BLINKMODUL YE Yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of bulb: Bulb/LED
Product type

Signal tower component

Operating voltage

24 V DC

Factory colour

Yellow

Signal type

Flasher

(Ø)

54 mm

IP54

Dim

(Ø) 54 mm

Case colour

Black

Colour

Yellow

Type

BR50-BL-YE 24 BLINKMODUL YE

Documents & Downloads

Datasheet

Datasheet 2181941 Pfannenberg Signal tower component 28250058030 BR50-BL-YE 24 BLINKMODUL YE Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181941 Pfannenberg Signal tower component 28250058030 BR50-BL-YE 24 BLINKMODUL YE Yellow 1 pc(s)

Description

Modular design with robust housing for all indoor and outdoor applications, which are rough
Wherever machine stands need to be displayed and warning signals given
High degree of protection IP 54 (optional IP 65)
Flexible modular system guarantees easy handling
Up to 5 modules with 6 hood colors can be easily combined later by plugging in
Mechanics and electronics are decoupled, resulting in a stable, vibration-insensitive structure
Versatile variation options; attachment by tripod, tube and Direct mounting are possible
Made of environment-friendly materials according to DIN ISO 14000
Monitored module for greater safety; the illuminant is constructed with 2 separate LED strands. If one line fails, the alarm contact is activated and the second line remains lit

This text is machine translated.