• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Traffic lights LED P 450 TLA 12/24 DC GN 21355636000 Green Flash 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Light type: LED
Product type

Traffic lights

Operating voltage

24 V DC

Max. current consumption

0.175 A

Colour

Green

Features

LED

IP65

Factory colour

Green

Lighted picture

Permanent, flash, flashing

Material

Plastic

Signal type

Flash

Type

P 450 TLA 12/24 DC GN

Light intensity

125 cd

Max. temperature

70 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181710 Pfannenberg Traffic lights LED P 450 TLA 12/24 DC GN 21355636000 Green Flash 24 V DC

User & Safety Instructions

User & Safety Instructions 2181710 Pfannenberg Traffic lights LED P 450 TLA 12/24 DC GN 21355636000 Green Flash 24 V DC

Description

Easy to combine for horizontal or vertical arrangement
Convenient electrical connection of combined traffic lights
Safe and maintenance-free even under extreme vibration influences through the use of LED technology
Clear signaling even in extremely Heller environments by using clear calottes
Stable mounting bracket for flexible alignment and mounting (optional)
Durable, robust and functional thanks to the use of high-quality plastic
High signal effect through prismatic color hood
Glare protection can be set according to local conditions
High IP-protection in every installation position
Very high light intensity up to 125cd for even better visibility
Two plug-in terminals simplify the electrical connection and enable series connection
Extended range of operating temperature from -40°C to +70 °C
In addition to the continuous light mode, 7 other flash/flash modes are also available
Time-changing flash pattern for maximum attention
Connection piece for traffic light combinations included in delivery

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)