• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Traffic lights LED PY L-S-TL 21514642055 Red, Green Red , Green Programmable 230 V AC

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of light fields: 2
  • Diameter optics 74 mm
  • Version: Other
  • Power: 16.6 W
  • Light type: LED
  • Nominal voltage: 230 V/AC
  • Protection class (IP) IP66
  • Power consumption 0,072 A
  • Housing material: Plastic
Product type

Traffic lights

Operating voltage

230 V AC

Max. current consumption

0.072 A

Colour

Red

Green

(Ø)

74 mm

Height

81 mm

Features

LED

IP66

Dim

(Ø x H) 74 mm x 81 mm

Material

Polycarbonate (PC)

Signal type

Programmable

Type

PY L-S-TL

Light intensity

76 cd

Calotte colour

Red

Green

Max. temperature

55 °C

Min. temperature

-40 °C

16 6 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2890841 Pfannenberg Traffic lights LED PY L-S-TL 21514642055 Red, Green Red , Green Programmable 230 V AC

User & Safety Instructions

User & Safety Instructions 2890841 Pfannenberg Traffic lights LED PY L-S-TL 21514642055 Red, Green Red , Green Programmable 230 V AC

Description

PYRA LED 2-stage signal light completely mounted
- Extremely bright multifunctional LED light 2 steps in red, green
- max. Brightness: 76 cd (reducible) per unit
- Various types of signal can be selected: Permanent light, flashing light, flash light
-Blink and flash rate freely selectable - fits all your applications - select the required Blink or flash frequency to match your application and increase visibility
- Multi voltage power supply 90 - 253 V AC
- Housing and hood are made of impact-resistant polycarbonate (IK 08)
- Life of the bulb: > 50000h
- Dimensions: LxBxH 86 x 110 x 81 mm per step
- Maximum visibility: 202m
- PROTECTION CLASS: IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
- Operating temperature: -40C - +55C

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)