• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 100 EHT 350-4,0 PSF STEEL/25,4 61329515 Cutting disc 350 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS cut-off wheel EHT 350x4.0x25.4 mm PSF STEEL for steel (100 m/s)

  • For steel

Technical specifications

  • - Maximum working speed, max. 100 m/s.
  • - Max. RPM 5500 RPM
  • - Form: EHT/41/T1
  • - Metric width: 4 mm
  • - Ø hole: 25.4 mm
  • - Abrasives: Corundum A
  • - ø Outer metric: 350 mm
Product type

Cutting disc

Content

10 pc(s)

(Ø)

350 mm

Bore Ø

25.4 mm

Rotational speed (max.)

5500 U/min

Dim

(Ø) 350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772853 PFERD TOOLS 100 EHT 350-4,0 PSF STEEL/25,4 61329515 Cutting disc 350 mm 10 pc(s)

Description

The entry-level program of the universal line PSF includes solid tools for processing the most common materials. The universal PSF line tools achieve good work results with high cost-effectiveness. PFERD TOOLS offers cutting discs for petrol separator and electrical isolation sander in various designs and dimensions. The robust cutting disks are suitable for cutting steel, stone, concrete, cast iron and other materials. Cutting disc with high cutting power and good service life for use in petrol isolators and isolating grinders.

Benefits:
- Fast work progress thanks to good separation performance.
- High cost-effectiveness due to good service life.

Editable materials:
- Cast iron
- Steel

Processing tasks:
- Disconnect

Drive types:
- Electric angle grinder
- Petrol separator

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.