• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 100 T 350-4,0 Q PSF RAIL STEEL/22,23 73001322 Cutting disc 350 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS rail cutting disc T 350x4.0x22.23 mm universal line PSF RAIL for rail tracks

  • For railway tracks

Technical specifications

  • - Maximum working speed, max. 100 m/s.
  • - Max. RPM 5500 RPM
  • - Form: EHT/41/T1
  • - Metric width: 4 mm
  • - Ø hole: 22.23 mm
  • - Abrasives: Corundum A
  • - ø Outer metric: 350 mm
  • - Hardness: Q (medium hard)
Product type

Cutting disc

Content

10 pc(s)

(Ø)

350 mm

Bore Ø

22.23 mm

Rotational speed (max.)

5500 U/min

Dim

(Ø) 350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772993 PFERD TOOLS 100 T 350-4,0 Q PSF RAIL STEEL/22,23 73001322 Cutting disc 350 mm 10 pc(s)

Description

The PFERD TOOLS range offers rail cut-off plates (RAIL) in various dimensions. Rail cutting discs are used for fast and economical separation of rails. The entry-level program of the universal line PSF includes solid tools for processing the most common materials. The universal PSF line tools achieve good work results with high cost-effectiveness. Tool in hardness Q for quick and efficient cutting of rails.

Benefits:
- Fast work progress due to aggressive abrasives.
- Safe separation thanks to the highest cut quality.
- High economy due to optimal service life.

Editable materials:
- Steel

Processing tasks:
- Disconnect
- Separate large cross sections
- Disconnect rails
- Separation of solid material

Drive types:
- Electric angle grinder
- Petrol separator
- RAIL separator machine
- Machining centers

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.